Manufacturer Part #
JANTX1N752A-1
1N75XA-1 Series 5.6 V 500 mW Axial Silicon Zener Diode - DO-35
Product Specification Section
Microchip JANTX1N752A-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025 Details and Download
Location Change
04/19/2024 Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024 Details and Download
Part Status:
Active
Active
Microchip JANTX1N752A-1 - Technical Attributes
Attributes Table
Power Dissipation: | 0.5W |
Forward (Drive) Current: | 0.2A |
Forward Voltage: | 1.1V |
Reverse Current-Max: | 5µA |
Voltage Tolerance: | 5% |
Impedance: | 8Ω |
Operating Temp Range: | -65°C to +175°C |
Zener Current: | 70mA |
Configuration: | Single |
Working Voltage-Nom: | 5.6V |
No of Terminals: | 2 |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
458
USA:
458
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.95
25
$1.91
75
$1.88
200
$1.86
500+
$1.81
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole