Manufacturer Part #
EEU-TP1E221
EEU-TP Series 25 V 220 uF Ø10 x 12.5 mm LS=5 mm Radial Electrolytic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:400 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 1642 | ||||||||||
Product Specification Section
Panasonic Industry EEU-TP1E221 - Product Specification
Panasonic Industry EEU-TP1E221 - Technical Attributes
Attributes Table
| Series: | TP |
| Type: | Radial |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 25V |
| Lifetime@Temperature: | 2000 Hrs @ 135°C |
| Operating Temp Range: | -40°C to +135°C |
| Ripple Current: | 500mA |
| ESR (Equivalent Series Resistance): | 0.19Ω |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 135°C |
| Dimension: | L 12.5mm x D 10mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.
APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics
Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
40
$0.53
125
$0.515
300
$0.505
750
$0.495
2,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
400 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole