SKHMQLE010 in Reel by Alps Electric | Tactile Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SKHMQLE010

SKHM Series SMD/SMT 50 mA 12 VDC 6.5 mm x 6.2 mm x 3.1 mm Round Tactile Switch

ECAD Model:
Mfr. Name: Alps Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alps Electric SKHMQLE010 - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Rated Voltage (VAC): 250VAC
Voltage Rating: 12V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: Gull Wing
Operating Temperature: -30°C to +85°C
Dimension: H  3.1mm x L  6.5mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$339.00
USD
Quantity
Unit Price
3,000+
$0.113
Product Variant Information section