Manufacturer Part #
AC0805KKX7R0BB104
AC Series 0805 100 nF 100 V ±10% X7R Multilayer Ceramic Capacitor
Product Specification Section
YAGEO AC0805KKX7R0BB104 - Product Specification
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
YAGEO AC0805KKX7R0BB104 - Technical Attributes
Attributes Table
Capacitance: | 0.01µF |
Dielectric: | X7R |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Dissipation Factor: | 2.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 10GΩ |
Case Size: | 0805 (2012 Metric) |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0209
6,000
$0.0205
9,000
$0.0203
15,000
$0.0201
30,000+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount