text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237021333

MKT370 Series 7.2x6.5x2.5mm 100 V 0.033 uF Radial Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Vishay BFC237021333 - Technical Attributes
Attributes Table
Style: DC Film
Capacitance: 0.033µF
Rated Voltage: 100V
Rated Voltage (VAC): 63VAC
Lead Spacing: 5.08mm
Tolerance (%): ±10%
Operating Temp Range: -25°C to +35°C
Height - Max: 6.5mm
Dimension: L  7.2mm x W  2.5mm x H  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
63
USA:
63
8,000
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
$0.10
USD
Quantity
Unit Price
1
$0.0981
250
$0.0958
1,000
$0.0924
2,500
$0.0903
10,000+
$0.085
Product Variant Information section