Manufacturer Part #
BFC237021333
MKT370 Series 7.2x6.5x2.5mm 100 V 0.033 uF Radial Metallized PET Film Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2430 | ||||||||||
Product Specification Section
Vishay BFC237021333 - Technical Attributes
Attributes Table
| Style: | DC Film |
| Capacitance: | 0.033µF |
| Rated Voltage: | 100V |
| Rated Voltage (VAC): | 63VAC |
| Lead Spacing: | 5.08mm |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -25°C to +35°C |
| Height - Max: | 6.5mm |
| Dimension: | L 7.2mm x W 2.5mm x H 6.5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,063
USA:
2,063
Factory Lead Time:
10 Weeks
Quantity
Unit Price
200
$0.0964
500
$0.0941
1,500
$0.0915
3,000
$0.0898
10,000+
$0.085
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole