FKP1R011004B00JSSD in Bag by WIMA | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP1R011004B00JSSD

FKP Series Ø 18 x 5 mm 1250 V 1000 pF ±5% Polypropylene Radial Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP1R011004B00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1000pF
Rated Voltage: 1250V
Lead Spacing: 15mm
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Insulation Resistance: 100000MΩ
Dissipation Factor: 3.0E-4%
Height - Max: 11mm
Dimension: L  18mm x W  5mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2400
Multiple Of:
2400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
1
$0.22
125
$0.215
750
$0.21
2,000+
$0.20
Product Variant Information section