text.skipToContent text.skipToNavigation

Manufacturer Part #

UUA0J221MCL1GS

UA Series 220 F 6.3 V 105 °C Ø 6.3 x 7.7 mm SMT Chip Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Nichicon UUA0J221MCL1GS - Technical Attributes
Attributes Table
Series: UUA
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 3000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Lead Spacing: 2.2mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.28%
Leakage Current: 13.86µA
Dimension: L  7.7mm x D  6.3mm
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.90
USD
Quantity
Unit Price
900
$0.111
2,700
$0.109
9,000
$0.107
13,500+
$0.105
Product Variant Information section