Manufacturer Part #
EC2645TS-40.000M TR
EC2645TS Series 40 MHz 3.3 V ±50 ppm -10 to 70°C SMT Crystal Clock Oscillator XO
Product Specification Section
Ecliptek EC2645TS-40.000M TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Ecliptek EC2645TS-40.000M TR - Technical Attributes
Attributes Table
Oscillator Type: | XO Standard |
Operating Frequency: | 40MHz |
Frequency Stability: | ±50ppm |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 18mA |
Load Capacitance: | 15pF |
Output Type: | LVCMOS |
Operating Temp Range: | -10°C to +70°C |
Duty Cycle-Max: | 50% |
Rise Time: | 3ns |
Fall Time: | 3ns |
Dimension: | L 7mm x W 5mm |
No of Terminals: | 4 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$0.62
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount