Manufacturer Part #
STM32L432KBU6
STM32L Series 128 KB Flash 64 kB RAM SMT 32-Bit Microcontroller - UFQFPN-32
Product Specification Section
STMicroelectronics STM32L432KBU6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L432KBU6 - Technical Attributes
Attributes Table
Family Name: | STM32L |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 64kB |
Speed: | 80MHz |
No of I/O Lines: | 26 |
InterfaceType / Connectivity: | CAN/IrDA/I2C/LIN/QSPI/SAI/SPI/SWPMI/UART/USART/USB |
Peripherals: | Brown-out Detect/DMA/PWM/Reset/Watchdog |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx12-bit |
On-Chip DAC: | 2-chx12-bit |
Package Style: | UFQFPN-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
11,459
USA:
11,459
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.21
20
$2.16
40
$2.14
125
$2.10
250+
$2.06
Product Variant Information section
Available Packaging
Package Qty:
2940 per Tray
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount