EKYB350ELL332MM25S in Bag by United Chemi-Con | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

EKYB350ELL332MM25S

KYB Series 35 V 3300 uF 105 °C Ø 18 x 25 mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
United Chemi-Con EKYB350ELL332MM25S - Technical Attributes
Attributes Table
Series: KYB
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 10000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 3530mA
Impedance: 0.017Ω
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.2%
Leakage Current: 1150µA
Dimension: L  25mm x D  18mm
Pricing Section
Global Stock:
0
USA:
0
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$535.00
USD
Quantity
Unit Price
500
$1.07
1,000
$1.06
2,000+
$1.05
Product Variant Information section