Manufacturer Part #
RSD-30L-24
RSD-30 Series 30 W 18 to 72 Vin 24 Vout 1.25 A Isolated DC/DC Converter
Product Specification Section
MEAN WELL RSD-30L-24 - Product Specification
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
MEAN WELL RSD-30L-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 30W |
Output Voltage: | 24V |
Input Voltage: | 18V to 72V |
Operating Temp Range: | -40°C to +55°C |
Efficiency: | 91% |
Output Current: | 1.25A |
Ripple & Noise: | 50mV |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$35.07
3
$34.53
5
$34.27
10
$33.94
20+
$33.40
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Panel Mount