Manufacturer Part #
74HCT259PW,118
74HCT Series 5.5 V Surface Mount 8-Bit Addressable Latch - TSSOP-16
Product Specification Section
Nexperia 74HCT259PW,118 - Product Specification
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
Nexperia 74HCT259PW,118 - Technical Attributes
Attributes Table
Logic Circuit: | Latch |
Family: | A/HC/T/U |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Power Dissipation: | 0.5W |
Propagation Delay: | 20ns |
Operating Temperature: | -40°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 1 |
No of Outputs: | Eight |
High Level Output Current: | -4mA |
Low Level Output Current: | 5.2mA |
No of Pins: | 16 |
Quiescent Current: | 8µA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.18
5,000
$0.177
7,500
$0.176
10,000+
$0.174
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount