Manufacturer Part #
UHD1A472MHD
UHD Series 10 V 4700 uF 12.5 x 35 mm LS=5 mm Aluminum Electrolytic Capacitor
Product Specification Section
Nichicon UHD1A472MHD - Product Specification
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
Nichicon UHD1A472MHD - Technical Attributes
Attributes Table
Series: | UHD |
Type: | Radial |
Capacitance: | 4700µF |
Tolerance (%): | ±20% |
Rated Voltage: | 10V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2.72mA |
Impedance: | 15mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.19% |
Dimension: | L 37.5mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
46 Weeks
Quantity
Unit Price
100
$0.525
200
$0.515
400
$0.51
500
$0.505
1,500+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole