SWI25-5-E-P5 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI25-5-E-P5

SWI25-E Series 20 W 5 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SWI25-5-E-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 4A
Dimension: 71 x 33 x 48.4 mm
Ripple & Noise: 50mV
Load Regulation (%): 6%
Switching Frequency-Max: 65kHz
Operating Temp Range: -20°C to +40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$19,020.00
USD
Quantity
Unit Price
1
$19.97
3
$19.70
5
$19.57
20
$19.24
30+
$19.02
Product Variant Information section