Manufacturer Part #
V26MLA1206NH
MLA Series 1206 26 VDC 20 V RMS 60 V Clamp 150 A 600pF SMT Multilayer Varistor
Product Specification Section
Littelfuse V26MLA1206NH - Product Specification
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
Littelfuse V26MLA1206NH - Technical Attributes
Attributes Table
Capacitance: | 600pF |
Clamping Voltage-Max: | 60V |
Peak Output Current: | 150A |
Rated Voltage: | 26V |
RMS Voltage-Max: | 20V |
Energy: | 0.6J |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,500
$0.46
5,000
$0.455
7,500+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount