Manufacturer Part #
CY8C4248FNI-BL583T
CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC®4 - CSP-76
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon CY8C4248FNI-BL583T - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Change of wafer sort location from Nepes Philippines to ASE Kaohsiung, Taiwan.Old - Nepes, Philippines New- ASE Kaohsiung, TaiwanReason:The wafer sort location of the affected product will be transferred to ASE Kaohsiung, Taiwan according to the global Infineon production strategy.Final qualification report 2025-10-24 First samples available 2025-10-16 / or: on requestIntended start of delivery 2026-01-20 or earlier, if customer agrees
Description of Change:Extend total storage time to 5 years for SMD and WLx packages.*Old: Maximum storage time is either 2 or 3 years*New: Maximum storage time is 5 yearsReason for Change:Enable longer storage time.Impact Of Change:Technical risk assessment and solderability tests done.No impact seen.Remark: There is change of packing material or bill of material.
Part Status:
Infineon CY8C4248FNI-BL583T - Technical Attributes
| Family Name: | CY8C4248 |
| Core Processor: | ARM Cortex M0 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 32kB |
| No of I/O Lines: | 36 |
| InterfaceType / Connectivity: | I2C/SPI/UART |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount