LGQ2C681MELEDE in Tray by Nichicon | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LGQ2C681MELEDE

GQ Series 680 uF 160 V 105°C Ø30 x 25 mm Snap-In Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon LGQ2C681MELEDE - Technical Attributes
Attributes Table
Series: GQ
Type: Can - Snap-In
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 1.65A
Lead Spacing: 10mm
Operating Temp-Max: 105°C
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
200
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.79
USD
Quantity
Unit Price
1
$2.79
20
$2.73
50
$2.69
150
$2.65
400+
$2.58
Product Variant Information section