text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N4970US

JAN: 33 V ±5% 5 W Surface Mount Glass Zener Diode - D5B

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JAN1N4970US - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.5V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +175°C
Configuration: Single
Working Voltage-Nom: 33V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
85
Multiple Of:
1
Total
$669.80
USD
Quantity
Unit Price
1
$8.13
5
$8.03
25
$7.92
50
$7.88
150+
$7.75
Product Variant Information section