Manufacturer Part #
BHR-08-VUA
8 Position Vertical 2.54 mm Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Adam Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | 2250 | ||||||||||
Product Specification Section
Adam Tech BHR-08-VUA - Product Specification
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
Adam Tech BHR-08-VUA - Technical Attributes
Attributes Table
| No of Positions: | 8 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight |
| Termination: | Solder |
| Operating Temp Range: | -55°C to +105°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Gold |
| Material: | Polybutylene Terephthalate |
| No of Rows: | 2 |
| Gender: | Male |
| Type: | Board to Board |
| Mating Type: | Push - Pull |
| Color: | Black |
| Insulation Resistance: | 5GΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
300
$0.139
900
$0.136
3,000
$0.133
6,000
$0.132
12,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Mounting Method:
Through Hole