Manufacturer Part #
EEE-TK1H221AQ
TK-V Series 50 V 220 uF 125°C 2 KHrs SMT Aluminum Electrolytic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2308 | ||||||||||
Product Specification Section
Panasonic Industry EEE-TK1H221AQ - Product Specification
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
Panasonic Industry EEE-TK1H221AQ - Technical Attributes
Attributes Table
| Series: | TK |
| Type: | Can - SMT |
| Capacitance: | 220µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 50V |
| Lifetime@Temperature: | 2000 Hrs @ 125°C |
| Operating Temp Range: | -40°C to +125°C |
| Ripple Current: | 600mA |
| ESR (Equivalent Series Resistance): | 230mΩ |
| Operating Temp-Max: | 125°C |
| Leakage Current: | 110µA |
| Dimension: | L 13.5mm x D 12.5mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
200
$0.61
400
$0.60
800
$0.59
1,000
$0.585
3,000+
$0.57
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount