Manufacturer Part #
RS1G-E3/61T
RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC
Product Specification Section
Vishay RS1G-E3/61T - Product Specification
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
Vishay RS1G-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Current-Max: | 5µA |
Peak Current-Max: | 30A |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
90,000
USA:
90,000
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1,800
$0.0324
5,400
$0.0316
9,000
$0.0312
27,000
$0.0304
45,000+
$0.0297
Product Variant Information section
Available Packaging
Package Qty:
1800 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount