text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1H330P

FC-V Series 50 V 33 uF 8 x 10.2 mm 105°C SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1H330P - Technical Attributes
Attributes Table
Series: FC
Type: Can - SMT
Capacitance: 33µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 300mA
Impedance: 600mΩ
Operating Temp-Max: 105°C
Leakage Current: 16.5µA
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$99.50
USD
Quantity
Unit Price
500
$0.199
1,500
$0.194
2,000
$0.193
5,000
$0.19
7,500+
$0.187
Product Variant Information section