NRS6045T101MMGK in Reel by TAIYO YUDEN | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS6045T101MMGK

NRS Series 6 x 6 x 4.5 mm 100 uH ±20% 605.8 mOhm SMT Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN NRS6045T101MMGK - Technical Attributes
Attributes Table
Inductance-Nom: 100µH
Rated Current-Max: 750mA
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 605.8mΩ
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
No of Terminals: 2
Dimension: 6 x 6 x 4.5 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$174.00
USD
Quantity
Unit Price
1,500
$0.116
3,000
$0.115
4,500
$0.114
6,000+
$0.113
Product Variant Information section