Manufacturer Part #
ASPIAIG-F7030-3R3M-T
ASPIAIG-F Series 3.3 uH 10 A 18 mOhm DCR Shielded Power Inductor
Product Specification Section
Abracon ASPIAIG-F7030-3R3M-T - Product Specification
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
Abracon ASPIAIG-F7030-3R3M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 3.3µH |
Rated Current-Max: | 10A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 18mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | 7.8 x 7.6 x 3.1 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount