Manufacturer Part #
V320LC40CPX10
C-III Varistor Series Ø20 mm 320 V Radial Crimped / Trimmed Leads MOV
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse V320LC40CPX10 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
01/25/2024 Details and Download
Part Status:
Active
Active
Littelfuse V320LC40CPX10 - Technical Attributes
Attributes Table
| Capacitance: | 7000pF |
| Clamping Voltage-Max: | 850V |
| Peak Output Current: | 100A |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 462V to 510V |
| Energy: | 345J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
400
$0.49
1,200
$0.48
1,600
$0.475
4,000
$0.465
6,000+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Mounting Method:
Through Hole