text.skipToContent text.skipToNavigation

Manufacturer Part #

ECS-160-20-3X-TR

16 MHz ±30ppm Crystal 20pF 50 Ohms Surface Mount Crystal - HC-49/US

Product Specification Section
ECS Inc. ECS-160-20-3X-TR - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 16MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -10°C to +70°C
ESR (Equivalent Series Resistance): 200Ω
Drive Level: 100µW
Aging (First Year): ±5ppm
Storage Temperature Range: -40°C to +85°C
Dimension: L  7mm x W  4.1mm
No of Pins: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
528
USA:
528
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
15
$0.425
75
$0.375
300
$0.33
1,500+
$0.28