Manufacturer Part #
L2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
Product Specification Section
STMicroelectronics L2720W13TR - Product Specification
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
STMicroelectronics L2720W13TR - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 1.2MHz |
Average Bias Current-Max: | 1µA |
Supply Voltage: | 4V to 28V |
Common Mode Rejection Ratio: | 84dB |
Supply Current: | 10mA |
Power Supply Rejection Ratio: | 75dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 60dB |
Phase Margin: | 65° |
Output Current: | 1A |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-16W |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1.19
10
$1.12
40
$1.08
150
$1.05
500+
$0.99
Product Variant Information section
Available Packaging
Package Qty:
1000 per Cut Tape
Package Style:
SOIC-16W
Mounting Method:
Surface Mount