Manufacturer Part #
AZ2800-2C-12DE
AZ2800 Series DPDT 12 V 30 A Quick Connect Tabs PCB Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2800-2C-12DE - Product Specification
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
American Zettler AZ2800-2C-12DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 340mA |
| Coil Resistance: | 9.5Ω |
| Switching Voltage: | 30V |
| Rated Power: | 560W |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$7.80
40
$7.75
60
$7.72
80
$7.70
100+
$7.63
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Plug In