Manufacturer Part #
RPA50S-4812SW/P
RPA50S Series 50 W Single Output 12 V Isolated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:12 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2402 | ||||||||||
Product Specification Section
RECOM RPA50S-4812SW/P - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 50W |
| Output Voltage: | 12V |
| Input Voltage: | 18V to 75V |
| Operating Temp Range: | -40°C to +54°C |
| Efficiency: | 89% |
| Load Regulation (%): | 0.1% |
| Switching Frequency-Max: | 440kHz |
| Dimension: | L 33mm x W 22.8mm x H 9.3mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
12
$29.37
24+
$28.94
Product Variant Information section
Available Packaging
Package Qty:
12 per Bag
Mounting Method:
Through Hole