Manufacturer Part #
ASPI-4030S-3R3M-T
ASPI-4030S Series 3.3 uH 2.4 A 0.04 Ohm SMT Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2428 | ||||||||||
Product Specification Section
Abracon ASPI-4030S-3R3M-T - Product Specification
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
Abracon ASPI-4030S-3R3M-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 3.3µH |
| Rated Current-Max: | 2.4A |
| Tolerance (%): | ±20% |
| Shielding: | Yes |
| DC Resistance: | 40mΩ |
| Core Material: | Nickel Zinc |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 4mm x W 4mm x H 3mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000
$0.141
4,000
$0.14
6,000
$0.138
10,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount