Manufacturer Part #
L128-4080CA3500004
2835 4000K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM
Product Specification Section
Lumileds L128-4080CA3500004 - Product Specification
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
Lumileds L128-4080CA3500004 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 60lm |
Test Current: | 120A |
Forward (Drive) Current: | 240A |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
4,000
$0.0296
8,000
$0.0291
12,000
$0.0288
16,000
$0.0286
20,000+
$0.028
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount