text.skipToContent text.skipToNavigation

Manufacturer Part #

AIUR-06-4R7K

Ind Power Unshielded Drum Core 4.7uH 10% 10KHz 6.2 A 18mOhm Max Radial Vertical

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIUR-06-4R7K - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 13A
Tolerance (%): ±10%
DC Resistance: 0.018Ω
Core Material: Ferrite
Test Frequency: 10kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: H  18mm x D  12.7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$485.00
USD
Quantity
Unit Price
100
$0.50
300
$0.49
500
$0.485
2,000
$0.47
3,000+
$0.46
Product Variant Information section