Manufacturer Part #
MBR0530-TP
MBR0530 Series 30 V 0.5 A Surface Mount Schottky Rectifier - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2506 | ||||||||||
Product Specification Section
Micro Commercial Components MBR0530-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
08/18/2025 Details and Download
Tape&Reel Change
06/04/2025 Details and Download
Part Status:
Active
Active
Micro Commercial Components MBR0530-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 500mA |
| Forward Voltage: | 0.55V |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 200µA |
| Peak Current-Max: | 5.5A |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The MBR0530-TP is a 30 V 0.5 A Surface Mount Schottky Rectifier available in SOD-123 Package.
Features:
- Lead Free Finish/RoHS Compliant
- For Surface Mount Application
- Low Forward Voltage and Extremely Low Thermal Resistance
- Epoxy meets UL 94 V-0 flammability rating
- Operating Temperature: -55°C to +150°C
- Storage Temperature: -55°C to +150°C
Pricing Section
Global Stock:
27,000
USA:
27,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0218
9,000
$0.0212
15,000
$0.021
45,000
$0.0205
75,000+
$0.02
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount