Manufacturer Part #
TSB7192AIDT
2 Circuit 22 MHz 12 V/µs 2.7 to 36 V Rail-to-Rail CMOS Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSB7192AIDT - Product Specification
STMicroelectronics TSB7192AIDT - Technical Attributes
Attributes Table
| Amplifier Type: | Precision |
| No of Channels: | 2 |
| Slew Rate-Nom: | 12V/µs |
| Input Offset Voltage-Max: | 650µV |
| Gain Bandwidth Product: | 22MHz |
| Average Bias Current-Max: | 300nA |
| Supply Voltage: | 2.7V to 36V |
| Common Mode Rejection Ratio: | 120dB |
| Supply Current: | 1.8mA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 125dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 125dB |
| Phase Margin: | 68° |
| Low Noise: | 20nV/√Hz |
| Output Current: | 50mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount