text.skipToContent text.skipToNavigation

Manufacturer Part #

SL54-TP

SL54 Series 40 V 5 A Surface Mount Schottky Diode - DO-214AB, SMC

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components SL54-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.1mA
Forward Voltage: 0.45V
Diode Capacitance-Max: 670pF
Thermal Resistance: 33°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$333.00
USD
Quantity
Unit Price
3,000
$0.111
6,000
$0.11
9,000
$0.109
15,000+
$0.107
Product Variant Information section