text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-3LWFR010V

ERJ Series 0603 10 mOhm 0.25 W ±1 % 0/300 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2035
Product Specification Section
Panasonic Industry ERJ-3LWFR010V - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 300ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,939
USA:
3,939
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
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
$0.34
USD
Quantity
Unit Price
1
$0.335
20
$0.26
100
$0.22
500
$0.182
2,500+
$0.142