Manufacturer Part #
ELXZ350ETD471MJ20S
LXZ Series 35 V 470 uF 105'c 5 mm 10 x 20 mm Aluminum Electrolytic Capacitor
Product Specification Section
United Chemi-Con ELXZ350ETD471MJ20S - Product Specification
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
United Chemi-Con ELXZ350ETD471MJ20S - Technical Attributes
Attributes Table
Series: | LXZ |
Type: | Radial |
Capacitance: | 470µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 610mA |
Impedance: | 52mΩ |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | H 21.5mm x D 10mm |
Dimension (Inch): | H 0.846in x D 0.394in |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
800
$0.36
1,600+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
800 per Ammo Pack
Mounting Method:
Through Hole