Manufacturer Part #
EKZN101ELL391ML25S
Cap Aluminum Lytic 390uF 100V 20% (16 X 25mm) Radial 7.5mm 2430mA 10000h 105°C
Product Specification Section
United Chemi-Con EKZN101ELL391ML25S - Product Specification
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
United Chemi-Con EKZN101ELL391ML25S - Technical Attributes
Attributes Table
Series: | KZN |
Type: | Radial |
Capacitance: | 390µF |
Tolerance (%): | ±20% |
Rated Voltage: | 100V |
Lifetime@Temperature: | 10000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2430mA |
Impedance: | 0.028Ω |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.895
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Through Hole