Manufacturer Part #
ATTINY402-SSFR
20MHz, 4KB, SOIC8, Ind 125C, Green, T&R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2520 | ||||||||||
Microchip ATTINY402-SSFR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) bond wire as new wire material for selected ATTINY202, ATTINY212, ATTINY402, ATTINY412, MTCH1010, PIC16F1311x, PIC16F1521x and PIC16F1801x device families available in 8L SOIC (3.90mm) package at MTAI assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) bond wire.
Microchip has released a new Document for the ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification Documents of devices. If you are using one of these devices please read the document located at ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification Documents.ERRATA - ATtiny202/204/402/404/406 Silicon Errata and Data Sheet Clarification DocumentsNotification Status: FinalDescription of Change:? Document:? Editorial updates? Added new data sheet clarifications:? SPI:? 3.1.1. SPI Clock? Electrical Characteristics:? 3.2.1. Power Consumption. The Power Consumption in Power-Down (Max 25?C) reducedfrom 2 ?A to 0.6 ?A.? 3.2.3. SPI - Timing Characteristics? 3.2.4. Programming TimeImpacts to Data Sheet: NoneReason for Change: To improve productivity.Change Implementation Status: CompleteDate Document Changes Effective: 03 May 2024NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices: N/A
Part Status:
Microchip ATTINY402-SSFR - Technical Attributes
| Family Name: | ATtiny |
| Core Processor: | AVR |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 256B |
| Speed: | 20MHz |
| No of I/O Lines: | 6 |
| InterfaceType / Connectivity: | I2C/SPI/USART |
| Number Of Timers: | 2 |
| Supply Voltage: | 1.8V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| Moisture Sensitivity Level: | 3 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount