Manufacturer Part #
GRM155R60G225ME15D
0402 2.2 uF 4 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1852 | ||||||||||
Product Specification Section
Murata GRM155R60G225ME15D - Product Specification
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
Murata GRM155R60G225ME15D - Technical Attributes
Attributes Table
| Capacitance: | 2200000pF |
| Dielectric: | X5R |
| Rated Voltage: | 4V |
| Tolerance (%): | ±20% |
| Dissipation Factor: | 0.1% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +85°C |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Features & Applications
Murata Electronics represents the stare-of-the-art in volume manufacturing of chip multilayer (MLCC) and leaded ceramic capacitors. Additionally, to meet today’s demanding application requirements, Murata offers one of the world’s largest varieties of specialty capacitors for high reliability, high voltage and high frequency markets including tantalum replacements (Hi-Cap ceramics).
The main multi-layered ceramic chip capacitors series manufactured by Murata is the GRM product family. Offered in a range of case sizes and tolerances, Murata also offers the GRM series in various dielectric formulations, with the most common being COG, X7R and Z5U/Y5V.
Pricing Section
Global Stock:
5,739
USA:
5,739
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.171
20
$0.127
150
$0.0979
1,000
$0.0704
5,000+
$0.0471
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount