Manufacturer Part #
MF35100V1-1000U-A99
MF Series 0.68 W 5V 7.2 CFM 10000 RPM 35 mm L x 35 mm W 10 mm H DC Fans
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MF35100V1-1000U-A99 - Product Specification
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
SUNON MF35100V1-1000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Noise: | 28dBA |
| Voltage Rating: | 5V |
| Rated Power: | 0.78W |
| RPM: | 10000RPM |
| No of Terminals: | 3 |
| Material Frame: | Plastic |
| Material Blade: | Plastic |
| Operating Temp Range: | -10°C to +70°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$7.33
4
$7.23
15
$7.14
30
$7.09
75+
$6.98
Product Variant Information section
Available Packaging
Package Qty:
500 per Box