Manufacturer Part #
EEF-CX0G271R
EEF CX Series 4 V 270 uF 105°C Ø7.3 x 4.3 x1.9 mm SMT Aluminum Polymer Capacitor
Product Specification Section
Panasonic Industry EEF-CX0G271R - Product Specification
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
Panasonic Industry EEF-CX0G271R - Technical Attributes
Attributes Table
Type: | Solid Chip |
Capacitance: | 270µF |
Rated Voltage: | 4V |
Tolerance (%): | ±20% |
ESR (Equivalent Series Resistance): | 15mΩ |
Dissipation Factor: | 0.06% |
Ripple Current: | 5100mA |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 7.3mm x W 4.3mm x H 1.9mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
3,500+
$0.545
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Mounting Method:
Surface Mount