Manufacturer Part #
FMP200JR-52-4R7
Res Metal Film 4.7 Ohm 5% 2W ±100ppm/C Conformal Coated AXL T/R
Product Specification Section
YAGEO FMP200JR-52-4R7 - Product Specification
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
YAGEO FMP200JR-52-4R7 - Technical Attributes
Attributes Table
Resistance: | 4.7Ω |
Rated Power: | 2W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±100ppm/°C |
Technology: | Metal Film |
Working Voltage-Nom: | 500V |
Operating Temp Range: | -55°C to +155°C |
Dimension: | L 9mm x D 3.9mm |
No. of Terminations: | 2 |
Overload Voltage - Max: | 700V |
Package Style: | AXIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.0324
5,000
$0.0318
7,500
$0.0315
10,000
$0.0312
12,500+
$0.0305
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
AXIAL
Mounting Method:
Through Hole