Manufacturer Part #
FS32K146HAT0MLQT
IC 32 BIT Microcontroller, 1MB FLASH In a144 pin LQFP package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:300 per Tray Package Style:LQFP-144 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP FS32K146HAT0MLQT - Product Specification
NXP FS32K146HAT0MLQT - Technical Attributes
Attributes Table
| Family Name: | S32K1 |
| Core Processor: | ARM Cortex M4F |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 1MB |
| RAM Size: | 132kB |
| Speed: | 80MHz |
| No of I/O Lines: | 128 |
| InterfaceType / Connectivity: | CANbus/I2C/LINbus/SPI/UART/USART |
| Peripherals: | POR/PWM |
| Number Of Timers: | 8 |
| Supply Voltage: | 2.7V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 24-chx12-bit |
| On-Chip DAC: | 1-chx8-bit |
| Package Style: | LQFP-144 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4
$6.11
15
$6.03
25
$6.01
50
$5.97
100+
$5.89
Product Variant Information section
Available Packaging
Package Qty:
300 per Tray
Package Style:
LQFP-144
Mounting Method:
Surface Mount