Manufacturer Part #
PE-52627NL
330µH Unshielded Toroidal Inductor 1A 780mOhm Max Radial, Horizontal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Pulse Electronics PE-52627NL - Product Specification
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
Pulse Electronics PE-52627NL - Technical Attributes
Attributes Table
| Mounting Style: | Horizontal |
| Inductance-Nom: | 330µH |
| Frequency: | 20kHz |
| Tolerance (%): | ±20% |
| Current Rating: | 1A |
| DC Resistance: | 780mΩ |
| Shielding: | No |
| No of Terminals: | 2 |
| Operating Temp Range: | 40°C to 130°C |
| Moisture Sensitivity Level: | 1 |
| Dimension: | L 18.03mm x W 18.03mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
25
$2.14
75
$2.11
125
$2.09
500
$2.05
750+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole