Manufacturer Part #
RT1206FRE07475RL
Res Thin Film 1206 475 Ohm 1% 1/4W ±50ppm/°C Molded SMD Paper T/R
Product Specification Section
YAGEO RT1206FRE07475RL - Product Specification
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
YAGEO RT1206FRE07475RL - Technical Attributes
Attributes Table
Resistance: | 475Ω |
Rated Power: | 0.25W |
Tolerance (%): | ±1% |
Temp Coefficient: | ±50ppm/°C |
Technology: | Thin Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 1206 (3216 Metric) |
Dielectric Withstanding Voltage: | 300V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 400V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000
$0.0087
10,000
$0.0085
20,000
$0.0083
25,000
$0.0083
75,000+
$0.0079
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount