Manufacturer Part #
BLM31KN471SH1L
Ferrite Beads 1206 470ohms 4A AECQ200 Pwrtrain/Saf
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2441 | ||||||||||
Product Specification Section
Murata BLM31KN471SH1L - Product Specification
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
Murata BLM31KN471SH1L - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| No of Elements: | 1 |
| Impedance: | 470Ω |
| Rated Current: | 4A |
| DC Resistance-Max: | 20mΩ |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,500
$0.126
5,000
$0.125
7,500
$0.124
10,000
$0.123
12,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount