text.skipToContent text.skipToNavigation

Manufacturer Part #

02183.15HXP

218 Series Time Lag 250 V 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Littelfuse 02183.15HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 0.0173Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 38.15A
Dimension: L  20mm x D  5mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
70
USA:
70
10,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
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
$0.17
USD
Quantity
Unit Price
1
$0.17
200
$0.166
750
$0.162
2,500
$0.159
10,000+
$0.152
Product Variant Information section