Manufacturer Part #
TXS2-12V-1
TX Series 2 A DPDT(2 Form C) 12 VDC Through Hole High Sensitivity Signal Relay
Product Specification Section
Panasonic Industry TXS2-12V-1 - Product Specification
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
Panasonic Industry TXS2-12V-1 - Technical Attributes
Attributes Table
Relay Type: | Signal |
Coil Type: | Non-Latching |
Contact Form: | DPDT (2 Form C) |
Coil Current: | 4.2mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 1A |
Coil Resistance: | 2.88kΩ |
Switching Voltage: | 110V |
Rated Power: | 50mW |
Contact Material: | AgPd |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$2.67
80
$2.64
120
$2.63
160
$2.61
200+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole